
3214X-2-501E | |
|---|---|
DigiKey Part Number | 118-3214X-2-501ETR-ND - Tape & Reel (TR) 118-3214X-2-501ECT-ND - Cut Tape (CT) 118-3214X-2-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-2-501E |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-2-501E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214X-1-501E | Bourns Inc. | 1 503 | 3214X-1-501ECT-ND | € 2,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,25000 | € 2,25 |
| 10 | € 1,87700 | € 18,77 |
| 25 | € 1,74360 | € 43,59 |
| 50 | € 1,64880 | € 82,44 |
| 100 | € 1,55860 | € 155,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,52185 | € 304,37 |
| Unit Price without VAT: | € 2,25000 |
|---|---|
| Unit Price with VAT: | € 2,72250 |