500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214X-2-501E

DigiKey Part Number
118-3214X-2-501ETR-ND - Tape & Reel (TR)
118-3214X-2-501ECT-ND - Cut Tape (CT)
118-3214X-2-501EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214X-2-501E
Description
TRIMMER 500 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214X-2-501E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3214X-1-501EBourns Inc.1 5033214X-1-501ECT-ND€ 2,14000Parametric Equivalent
In-Stock: 183
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,25000€ 2,25
10€ 1,87700€ 18,77
25€ 1,74360€ 43,59
50€ 1,64880€ 82,44
100€ 1,55860€ 155,86
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 1,52185€ 304,37
Manufacturers Standard Package
Unit Price without VAT:€ 2,25000
Unit Price with VAT:€ 2,72250