Gas Discharge Tube 600 V 15000A (15kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049-60-BT1LF

DigiKey Part Number
118-2049-60-BT1LFTR-ND - Tape & Reel (TR)
118-2049-60-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2049-60-BT1LF
Description
GDT 600V 15KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 15000A (15kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2049-60-BT1LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±30%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
600 V
Base Product Number
Impulse Discharge Current (8/20µs)
15000A (15kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,91000€ 0,91
5€ 0,75400€ 3,77
10€ 0,69600€ 6,96
50€ 0,57780€ 28,89
100€ 0,53310€ 53,31
250€ 0,47916€ 119,79
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,44190€ 220,95
1 000€ 0,40736€ 407,36
1 500€ 0,38833€ 582,50
2 500€ 0,36554€ 913,85
3 500€ 0,35120€ 1 229,20
5 000€ 0,33655€ 1 682,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,91000
Unit Price with VAT:€ 1,10110