
2035-09-SM-RPLF | |
|---|---|
DigiKey Part Number | 2035-09-SM-RPLFTR-ND - Tape & Reel (TR) 2035-09-SM-RPLFCT-ND - Cut Tape (CT) 2035-09-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035-09-SM-RPLF |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-09-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 5 | € 0,88000 | € 4,40 |
| 10 | € 0,81300 | € 8,13 |
| 50 | € 0,67400 | € 33,70 |
| 100 | € 0,62190 | € 62,19 |
| 250 | € 0,55896 | € 139,74 |
| 500 | € 0,51544 | € 257,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,45290 | € 679,35 |
| 3 000 | € 0,41713 | € 1 251,39 |
| 4 500 | € 0,39741 | € 1 788,35 |
| 7 500 | € 0,37502 | € 2 812,65 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |





