


1.5SMC6.8CA | |
|---|---|
DigiKey Part Number | 1.5SMC6.8CABBTR-ND - Tape & Reel (TR) 1.5SMC6.8CABBCT-ND - Cut Tape (CT) 1.5SMC6.8CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC6.8CA Models |
Category | Current - Peak Pulse (10/1000µs) 144.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,53200 | € 5,32 |
| 100 | € 0,34580 | € 34,58 |
| 500 | € 0,26574 | € 132,87 |
| 1 000 | € 0,23993 | € 239,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20712 | € 621,36 |
| 6 000 | € 0,19060 | € 1 143,60 |
| 9 000 | € 0,18218 | € 1 639,62 |
| 15 000 | € 0,17272 | € 2 590,80 |
| 21 000 | € 0,16712 | € 3 509,52 |
| 30 000 | € 0,16168 | € 4 850,40 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,02850 |