
B36250 | |
|---|---|
DigiKey Part Number | 2071-B36250-ND |
Manufacturer | |
Manufacturer Product Number | B36250 |
Description | 2'X50' BROWN 3-LAYER RUBBER MAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Brown 50' (15.24m) X 2' (0.61m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.12" (3.00mm) | |
Color | Brown | |
Material | Rubber | |
Number of Layers | 3 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 530,96000 | € 530,96 |
| Unit Price without VAT: | € 530,96000 |
|---|---|
| Unit Price with VAT: | € 642,46160 |