Static Shielding Bag <50nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12048

DigiKey Part Number
2071-B12048-ND
Manufacturer
Manufacturer Product Number
B12048
Description
BAG STATIC SHIELD MTL IN 4"X8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <50nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Botron Company Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<50nJ
Closure System
Zip Lock
Thickness
3.0 mil (76.2 microns)
Length - Inside
8" (203.2mm)
Width - Inside
4" (101.6mm)
Tensile Strength
5500 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 157
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,20600€ 2,06
25€ 0,18000€ 4,50
50€ 0,16540€ 8,27
100€ 0,15340€ 15,34
300€ 0,13823€ 41,47
500€ 0,13248€ 66,24
1 000€ 0,12563€ 125,63
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41140