RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFS-692

DigiKey Part Number
5109-RFS-692-ND
Manufacturer
Manufacturer Product Number
RFS-692
Description
RF Switch 6GHz SP2T I/O Control
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
35dB
Manufacturer
Bluelec
Insertion Loss
1.7dB
Packaging
Bulk
Test Frequency
6GHz
Part Status
Active
P1dB
31dBm
RF Type
General Purpose
Impedance
50Ohm
Topology
Absorptive
Voltage - Supply
12V
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Frequency Range
0Hz ~ 6GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BLUELEC
A separate € 42,50 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 169,13000€ 169,13
Unit Price without VAT:€ 169,13000
Unit Price with VAT:€ 204,64730