UHF5-6.000-Y-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHF5-6.000-Y-67

DigiKey Part Number
492-UHF5-6.000-Y-67-ND
Manufacturer
Manufacturer Product Number
UHF5-6.000-Y-67
Description
UNIBODY HIGH FLEX, IP 67, 5MM LI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 6" (152.4mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 6" (152.4mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
5.6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 4,56000€ 4,56
10€ 3,40000€ 34,00
100€ 2,71750€ 271,75
500€ 2,41904€ 1 209,52
1 000€ 2,32204€ 2 322,04
2 000€ 2,23999€ 4 479,98
Manufacturers Standard Package
Unit Price without VAT:€ 4,56000
Unit Price with VAT:€ 5,51760