Round Spacer Unthreaded M3 PVC 0.079" (2.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRS-4-2MM

DigiKey Part Number
SRS-4-2MM-ND
Manufacturer
Manufacturer Product Number
SRS-4-2MM
Description
ROUND SPACER M3 PVC 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 PVC 0.079" (2.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
SRS-4-2MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.144" (3.66mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.079" (2.00mm)
Length - Overall
0.079" (2.00mm)
Features
Self Retaining
Material
Plating
-
Color
Gray
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 233
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
5€ 0,06000€ 0,30
10€ 0,05500€ 0,55
25€ 0,04920€ 1,23
50€ 0,04560€ 2,28
100€ 0,04230€ 4,23
250€ 0,03864€ 9,66
500€ 0,03622€ 18,11
1 000€ 0,03403€ 34,03
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890