
MLPS-B-1-0101-A0-2 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-1-0101-A0-2-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-1-0101-A0-2 |
Description | LIGHT PIPE RIGID 1.00MM |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 1.00mm |