
LPV3-0350D-RGB | |
|---|---|
DigiKey Part Number | 492-LPV3-0350D-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0350D-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.90mm |
Color Red, Green, Blue (RGB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,15000 | € 5,15 |
| 10 | € 3,85900 | € 38,59 |
| 100 | € 3,10070 | € 310,07 |
| 500 | € 2,76914 | € 1 384,57 |
| 1 000 | € 2,66141 | € 2 661,41 |
| 2 000 | € 2,57031 | € 5 140,62 |
| Unit Price without VAT: | € 5,15000 |
|---|---|
| Unit Price with VAT: | € 6,23150 |




