T1 LED Standoff Black PVC 0.335" (8.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 4-335

DigiKey Part Number
ELM4-335-ND
Manufacturer
Manufacturer Product Number
ELM 4-335
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.335" (8.51mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 4-335 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.335" (8.51mm)
LED
T1
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,10800€ 1,08
100€ 0,07480€ 7,48
500€ 0,05962€ 29,81
1 000€ 0,05459€ 54,59
2 000€ 0,05028€ 100,56
5 000€ 0,04555€ 227,75
10 000€ 0,04258€ 425,80
25 000€ 0,03934€ 983,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150