
911-210 | |
|---|---|
DigiKey Part Number | 911-210-ND |
Manufacturer | |
Manufacturer Product Number | 911-210 |
Description | ROUND SPACER NYLON 5.33MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.210" (5.33mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 911-210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.210" (5.33mm) | |
Length - Overall | 0.210" (5.33mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 5 | € 0,06200 | € 0,31 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,05120 | € 1,28 |
| 50 | € 0,04720 | € 2,36 |
| 100 | € 0,04400 | € 4,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |

