




PAM 17 FNRA1.1 | |
|---|---|
DigiKey Part Number | 4931-PAM17FNRA1.1-ND |
Manufacturer | |
Manufacturer Product Number | PAM 17 FNRA1.1 |
Description | BAYONET PLUG 10 CONTACTS POLARIZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder |
EDA/CAD Models | PAM 17 FNRA1.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Black Chromate | |
Contact Finish - Mating | Gold | |
Color | White | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 42V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | Aluminum Alloy, Black Chromate | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 130,47000 | € 130,47 |
| 10 | € 110,90800 | € 1 109,08 |
| Unit Price without VAT: | € 130,47000 |
|---|---|
| Unit Price with VAT: | € 157,86870 |




