
BQ2954PN | |
|---|---|
DigiKey Part Number | 2156-BQ2954PN-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2954PN |
Description | IC BATT CNTL LI-ION 1-4CEL 16DIP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benchmarq | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | € 3,79529 | € 258,08 |
| Unit Price without VAT: | € 3,79529 |
|---|---|
| Unit Price with VAT: | € 4,59230 |

