
CAF1100004 | |
|---|---|
DigiKey Part Number | BEL25814-ND |
Manufacturer | |
Manufacturer Product Number | CAF1100004 |
Description | PATCHCORD B10GXF CMR BLK 4F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,99000 | € 28,99 |
| 10 | € 24,63900 | € 246,39 |
| 25 | € 23,09600 | € 577,40 |
| 50 | € 21,99420 | € 1 099,71 |
| 100 | € 20,94530 | € 2 094,53 |
| 250 | € 19,63560 | € 4 908,90 |
| Unit Price without VAT: | € 28,99000 |
|---|---|
| Unit Price with VAT: | € 35,07790 |