
9984 0101000 | |
|---|---|
DigiKey Part Number | BEL4304-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9984 0101000 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,51927 | € 519,27 |
| 2 000 | € 0,49348 | € 986,96 |
| 3 000 | € 0,47888 | € 1 436,64 |
| 5 000 | € 0,46098 | € 2 304,90 |
| 7 000 | € 0,44947 | € 3 146,29 |
| 10 000 | € 0,43753 | € 4 375,30 |
| Unit Price without VAT: | € 0,51927 |
|---|---|
| Unit Price with VAT: | € 0,62832 |
