24 AWG Hook-Up Wire Solid Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9975 0021000

DigiKey Part Number
BEL4231-1000-ND
135-99750021000-DS-ND
Manufacturer
Manufacturer Product Number
9975 0021000
Description
HOOK-UP SOLID 24AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire Solid Red 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€ 1,03000€ 1,03
5€ 0,92200€ 4,61
10€ 0,88000€ 8,80
25€ 0,82440€ 20,61
50€ 0,78480€ 39,24
100€ 0,74710€ 74,71
Spool
QuantityUnit PriceExt Price
1 000€ 0,35441€ 354,41
2 000€ 0,33690€ 673,80
3 000€ 0,32698€ 980,94
5 000€ 0,31483€ 1 574,15
7 000€ 0,30702€ 2 149,14
10 000€ 0,29891€ 2 989,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,03000
Unit Price with VAT:€ 1,24630