
9912 009250 | |
|---|---|
DigiKey Part Number | BEL4363250-ND |
Manufacturer | |
Manufacturer Product Number | 9912 009250 |
Description | HOOK-UP STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -25°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,24128 | € 810,32 |
| 500 | € 3,07946 | € 1 539,73 |
| 750 | € 2,98787 | € 2 240,90 |
| Unit Price without VAT: | € 3,24128 |
|---|---|
| Unit Price with VAT: | € 3,92195 |
