Parametric Equivalent

9272 006U500 | |
|---|---|
DigiKey Part Number | BEL5208-500-ND |
Manufacturer | |
Manufacturer Product Number | 9272 006U500 |
Description | CABLE TWINAXIAL 20AWG 500' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 500.0' (152.40m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,88508 | € 1 442,54 |
| Unit Price without VAT: | € 2,88508 |
|---|---|
| Unit Price with VAT: | € 3,49095 |
