2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88760 002500

DigiKey Part Number
BEL1133-500-ND
Manufacturer
Manufacturer Product Number
88760 002500
Description
CABLE 2COND 18AWG RED SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Red
Ratings
-
Features
Drain Wire
Operating Temperature
-70°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 000
Factory Stock: 18 500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
500€ 2,85158€ 1 425,79
1 000€ 2,70796€ 2 707,96
1 500€ 2,62663€ 3 939,95
2 500€ 2,52686€ 6 317,15
Manufacturers Standard Package
Unit Price without VAT:€ 2,85158
Unit Price with VAT:€ 3,45041