
83900 001100 | |
|---|---|
DigiKey Part Number | BEL1559-100-ND |
Manufacturer | |
Manufacturer Product Number | 83900 001100 |
Description | CABLE 2COND 20AWG BROWN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Constantan, Iron | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | - | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,33660 | € 533,66 |
| 200 | € 5,07200 | € 1 014,40 |
| 300 | € 4,92220 | € 1 476,66 |
| 500 | € 4,73854 | € 2 369,27 |
| 700 | € 4,62051 | € 3 234,36 |
| 1 000 | € 4,49793 | € 4 497,93 |
| Unit Price without VAT: | € 5,33660 |
|---|---|
| Unit Price with VAT: | € 6,45729 |