4 Conductor Multi-Conductor Cable Red 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83396 002100

DigiKey Part Number
BEL5442-100-ND
Manufacturer
Manufacturer Product Number
83396 002100
Description
CABLE 4COND 22AWG RED SHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Red
Ratings
UL Style 4516
Features
Drain Wire
Operating Temperature
-70°C ~ 150°C
Usage
Communication, Control, Instrumentation
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€ 14,26190€ 1 426,19
Manufacturers Standard Package
Unit Price without VAT:€ 14,26190
Unit Price with VAT:€ 17,25690