
83318E 0091000 | |
|---|---|
DigiKey Part Number | BEL6277-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83318E 0091000 |
Description | CABLE 2COND 24AWG WHT SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable White 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0110" (0.279mm) | |
Conductor Insulation | Tetrafluoroethylene (TFE) | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,35570 | € 6 355,70 |
| Unit Price without VAT: | € 6,35570 |
|---|---|
| Unit Price with VAT: | € 7,69040 |
