
83001 0091000 | |
|---|---|
DigiKey Part Number | BEL4903-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83001 0091000 |
Description | HOOK-UP STRND 28AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,71248 | € 712,48 |
| 2 000 | € 0,67694 | € 1 353,88 |
| 3 000 | € 0,65681 | € 1 970,43 |
| 5 000 | € 0,63213 | € 3 160,65 |
| 7 000 | € 0,61628 | € 4 313,96 |
| 10 000 | € 0,59981 | € 5 998,10 |
| Unit Price without VAT: | € 0,71248 |
|---|---|
| Unit Price with VAT: | € 0,86210 |

