
6504FE 877500 | |
|---|---|
DigiKey Part Number | BEL7818-500-ND |
Manufacturer | |
Manufacturer Product Number | 6504FE 877500 |
Description | CABLE 6COND 22AWG NAT SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | UL Style CMP | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34244 | € 171,22 |
| 1 000 | € 0,32569 | € 325,69 |
| 1 500 | € 0,31619 | € 474,29 |
| 2 500 | € 0,30457 | € 761,43 |
| 3 500 | € 0,29986 | € 1 049,51 |
| Unit Price without VAT: | € 0,34244 |
|---|---|
| Unit Price with VAT: | € 0,41435 |
