4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6302FE 877U1000

DigiKey Part Number
BEL8607-1000-ND
Manufacturer
Manufacturer Product Number
6302FE 877U1000
Description
CABLE 4COND 18AWG NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.188" (4.78mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
UL Style CMP
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 0,41327€ 413,27
2 000€ 0,39281€ 785,62
3 000€ 0,38122€ 1 143,66
5 000€ 0,36702€ 1 835,10
7 000€ 0,35790€ 2 505,30
10 000€ 0,34842€ 3 484,20
25 000€ 0,33381€ 8 345,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,41327
Unit Price with VAT:€ 0,50006