
5200U2 0101000 | |
|---|---|
DigiKey Part Number | 135-5200U20101000-ND 135-5200U20101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5200U2 0101000 |
Description | 2 #16 PVC/NYLN PVC DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style CL3 |
Cable Type | Features Direct Burial, Rip Cord, Water-Blocked |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 90°C |
Conductor Strand 7/24 | Usage Security, Sound |
Conductor Material Copper, Bare | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 2,05000 | € 2,05 |
| 10 | € 1,74100 | € 17,41 |
| 100 | € 1,48000 | € 148,00 |
| 1 000 | € 1,25802 | € 1 258,02 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 0,81447 | € 814,47 |
| 2 000 | € 0,77561 | € 1 551,22 |
| 3 000 | € 0,75375 | € 2 261,25 |
| 5 000 | € 0,72708 | € 3 635,40 |
| 7 000 | € 0,71004 | € 4 970,28 |
| 10 000 | € 0,69241 | € 6 924,10 |
| Unit Price without VAT: | € 2,05000 |
|---|---|
| Unit Price with VAT: | € 2,48050 |
