
37590 010500 | |
|---|---|
DigiKey Part Number | BEL4860-500-ND |
Manufacturer | |
Manufacturer Product Number | 37590 010500 |
Description | HOOK-UP STRND 1/0AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up Wire 262/24 Black 7500V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 262/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.688" (17.47mm) | |
Jacket (Insulation) Thickness | 0.131" (3.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 7500V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3499 | |
Features | High Temperature, High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 24,61434 | € 12 307,17 |
| Unit Price without VAT: | € 24,61434 |
|---|---|
| Unit Price with VAT: | € 29,78335 |
