
37506 0101000 | |
|---|---|
DigiKey Part Number | BEL4848-1000-ND |
Manufacturer | |
Manufacturer Product Number | 37506 0101000 |
Description | HOOK-UP STRND 6AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 84/25 Black 7500V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.470" (11.94mm) |
Mfr | Jacket (Insulation) Thickness 0.131" (3.33mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 7500V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 84/25 | Ratings UL Style 3499 |
Conductor Material | Features High Temperature, High Voltage |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 9,33313 | € 9 333,13 |
| Unit Price without VAT: | € 9,33313 |
|---|---|
| Unit Price with VAT: | € 11,29309 |
