
19130 010250 | |
|---|---|
DigiKey Part Number | BEL6168-250-ND |
Manufacturer | |
Manufacturer Product Number | 19130 010250 |
Description | CABLE 3COND 16AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.353" (8.97mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | UL Style SJ | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0440" (1.118mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,97992 | € 1 244,98 |
| Unit Price without VAT: | € 4,97992 |
|---|---|
| Unit Price with VAT: | € 6,02570 |