
179DT 0061000 | |
|---|---|
DigiKey Part Number | BEL9155-ND |
Manufacturer | |
Manufacturer Product Number | 179DT 0061000 |
Description | CABLE COAX RG-179 28.5AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 28.5 AWG RG-179 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Blue |
Packaging Spool | Usage Datacom, Network |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group RG-179 | Dielectric Diameter 0.056" (1.42mm) |
Wire Gauge 28.5 AWG | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC), Riser | VoP, Velocity of Propagation 79.0 |
Jacket (Insulation) Diameter 0.100" (2.54mm) | Operating Temperature -30°C ~ 75°C |
Shield Type Foil, Braid | Base Product Number |
Impedance 75 Ohms |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 1,07976 | € 1 079,76 |
| Unit Price without VAT: | € 1,07976 |
|---|---|
| Unit Price with VAT: | € 1,30651 |