
VXO78012-500-M-TR | |
|---|---|
DigiKey Part Number | 179-VXO78012-500-M-TR-ND - Tape & Reel (TR) 179-VXO78012-500-M-TRCT-ND - Cut Tape (CT) 179-VXO78012-500-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXO78012-500-M-TR |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VXO78012-500-M-TR Models |
Category | Power (Watts) 6 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 94% |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 4-SMD Module |
Number of Outputs 1 | Size / Dimension 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) |
Voltage - Input (Min) 15V | Approval Agency EN |
Voltage - Input (Max) 36V | Standard Number 55024; 55032 Class A |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,27000 | € 2,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,94373 | € 1 457,80 |
| Unit Price without VAT: | € 2,27000 |
|---|---|
| Unit Price with VAT: | € 2,74670 |