
VHK50W-Q24-S3R3 | |
|---|---|
DigiKey Part Number | 179-VHK50W-Q24-S3R3-ND |
Manufacturer | |
Manufacturer Product Number | VHK50W-Q24-S3R3 |
Description | DC/DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 10A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK50W-Q24-S3R3 Models |
Category | Voltage - Output 1 3.3V |
Manufacturer Bel Power Solutions | Current - Output (Max) 10A |
Series | Power (Watts) 50W |
Packaging Box | Efficiency 75% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) |
Voltage - Input (Max) 36V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 133,22472 | € 4 796,09 |
| Unit Price without VAT: | € 133,22472 |
|---|---|
| Unit Price with VAT: | € 161,20191 |