
VHK150W-Q48-S15 | |
|---|---|
DigiKey Part Number | 179-VHK150W-Q48-S15-ND |
Manufacturer | |
Manufacturer Product Number | VHK150W-Q48-S15 |
Description | DC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 10A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK150W-Q48-S15 Models |
Category | Voltage - Output 1 15V |
Manufacturer Bel Power Solutions | Current - Output (Max) 10A |
Series | Power (Watts) 150W |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm) |
Voltage - Input (Max) 75V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | € 251,23766 | € 16 079,21 |
| Unit Price without VAT: | € 251,23766 |
|---|---|
| Unit Price with VAT: | € 303,99757 |