
VHK150W-Q24-S28 | |
|---|---|
DigiKey Part Number | VHK150W-Q24-S28-ND |
Manufacturer | |
Manufacturer Product Number | VHK150W-Q24-S28 |
Description | DC/DC CONVERTER 28V 151W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 5.4A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK150W-Q24-S28 Models |
Category | Current - Output (Max) 5.4A |
Manufacturer Bel Power Solutions | Power (Watts) 151W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | € 251,23766 | € 16 079,21 |
| Unit Price without VAT: | € 251,23766 |
|---|---|
| Unit Price with VAT: | € 303,99757 |