Enclosed DC DC Converter 1 Output 3.3V 20A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHK100W-Q48-S3R3

DigiKey Part Number
179-VHK100W-Q48-S3R3-ND
Manufacturer
Manufacturer Product Number
VHK100W-Q48-S3R3
Description
DC/DC CONVERTER 3.3V 100W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 3.3V 20A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
VHK100W-Q48-S3R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
3.3V
Manufacturer
Bel Power Solutions
Current - Output (Max)
20A
Series
Power (Watts)
100W
Packaging
Box
Efficiency
79%
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
18V
Size / Dimension
4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Voltage - Input (Max)
75V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
64€ 162,83031€ 10 421,14
Unit Price without VAT:€ 162,83031
Unit Price with VAT:€ 197,02468