
VHK100W-Q48-S28 | |
|---|---|
DigiKey Part Number | 179-VHK100W-Q48-S28-ND |
Manufacturer | |
Manufacturer Product Number | VHK100W-Q48-S28 |
Description | DC/DC CONVERTER 28V 100W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 3.57A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK100W-Q48-S28 Models |
Category | Voltage - Output 1 28V |
Manufacturer Bel Power Solutions | Current - Output (Max) 3.57A |
Series | Power (Watts) 100W |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.4mm x 101.9mm x 38.1mm) |
Voltage - Input (Max) 75V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | € 157,60563 | € 5 043,38 |
| Unit Price without VAT: | € 157,60563 |
|---|---|
| Unit Price with VAT: | € 190,70281 |