
VHK100W-Q24-S3R3 | |
|---|---|
DigiKey Part Number | 179-VHK100W-Q24-S3R3-ND |
Manufacturer | |
Manufacturer Product Number | VHK100W-Q24-S3R3 |
Description | DC/DC CONVERTER 3.3V 100W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 20A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK100W-Q24-S3R3 Models |
Category | Voltage - Output 1 3.3V |
Manufacturer Bel Power Solutions | Current - Output (Max) 20A |
Series | Power (Watts) 100W |
Packaging Box | Efficiency 80% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) |
Voltage - Input (Max) 36V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | € 162,83031 | € 10 421,14 |
| Unit Price without VAT: | € 162,83031 |
|---|---|
| Unit Price with VAT: | € 197,02468 |