Isolated Module DC DC Converter 1 Output 5V 70A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB350-D24-S5

DigiKey Part Number
179-VHB350-D24-S5-ND
Manufacturer
Manufacturer Product Number
VHB350-D24-S5
Description
DC DC CONVERTER 5V 350W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 70A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB350-D24-S5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
89.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
9-DIP Module, 1/2 Brick
Voltage - Input (Min)
18V
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
EN
Current - Output (Max)
70A
Standard Number
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
Power (Watts)
350 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
48€ 168,88583€ 8 106,52
Manufacturers Standard Package
Unit Price without VAT:€ 168,88583
Unit Price with VAT:€ 204,35185