Isolated Module DC DC Converter 1 Output 5V 40A 10V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB200W-Q24-S5

DigiKey Part Number
179-VHB200W-Q24-S5-ND
Manufacturer
Manufacturer Product Number
VHB200W-Q24-S5
Description
DC DC CONVERTER 5V 200W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 40A 10V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB200W-Q24-S5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Box
Efficiency
87%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
9-DIP Module
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Voltage - Input (Min)
10V
Supplier Device Package
Half Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
EN, UL
Current - Output (Max)
40A
Standard Number
55024; 55032 Class A; 60950-1
Power (Watts)
200 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 202,04000€ 202,04
5€ 194,49600€ 972,48
10€ 191,33100€ 1 913,31
Unit Price without VAT:€ 202,04000
Unit Price with VAT:€ 244,46840