
VHB150W-Q48-S12N | |
|---|---|
DigiKey Part Number | 179-VHB150W-Q48-S12N-ND |
Manufacturer | |
Manufacturer Product Number | VHB150W-Q48-S12N |
Description | DC-DC, ISOLATED, 150W, 18~75 VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 18V - 75V Input |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 12.5A | Standard Number 60950-1 |
Power (Watts) 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 150,71900 | € 9 043,14 |
| Unit Price without VAT: | € 150,71900 |
|---|---|
| Unit Price with VAT: | € 182,36999 |





