
VGS-75W-15 | |
|---|---|
DigiKey Part Number | 179-VGS-75W-15-ND |
Manufacturer | |
Manufacturer Product Number | VGS-75W-15 |
Description | AC/DC CONVERTER 15V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-75W-15 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 87% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-80B-15 | Bel Power Solutions | 0 | 179-VOF-80B-15-ND | € 45,74075 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,25000 | € 16,25 |
| 5 | € 15,48000 | € 77,40 |
| 10 | € 15,15900 | € 151,59 |
| 48 | € 14,45563 | € 693,87 |
| Unit Price without VAT: | € 16,25000 |
|---|---|
| Unit Price with VAT: | € 19,66250 |