



VGS-50W-48 | |
|---|---|
DigiKey Part Number | 179-VGS-50W-48-ND |
Manufacturer | |
Manufacturer Product Number | VGS-50W-48 |
Description | AC/DC CONVERTER 48V 52W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-50W-48 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,84000 | € 13,84 |
| 5 | € 13,18200 | € 65,91 |
| 10 | € 12,90900 | € 129,09 |
| 25 | € 12,55560 | € 313,89 |
| Unit Price without VAT: | € 13,84000 |
|---|---|
| Unit Price with VAT: | € 16,74640 |