



VGS-50W-24 | |
|---|---|
DigiKey Part Number | 179-VGS-50W-24-ND |
Manufacturer | |
Manufacturer Product Number | VGS-50W-24 |
Description | AC/DC CONVERTER 24V 52W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-50W-24 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 2.2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | € 11,82769 | € 615,04 |
| Unit Price without VAT: | € 11,82769 |
|---|---|
| Unit Price with VAT: | € 14,31150 |