VGS-25W-12-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 66
Unit Price: € 26,39000
Datasheet
Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-25W-12-B

DigiKey Part Number
179-VGS-25W-12-B-ND
Manufacturer
Manufacturer Product Number
VGS-25W-12-B
Description
AC/DC CONVERTER 12V 25W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
85%
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed, Conformal Coated
Features
Adjustable Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Size / Dimension
3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus, EN, IEC, UL
Current - Output 1
2.1 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-S25B-12Bel Power Solutions66179-VOF-S25B-12-ND€ 26,39000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
85€ 10,23788€ 870,22
Manufacturers Standard Package
Unit Price without VAT:€ 10,23788
Unit Price with VAT:€ 12,38783