


ULP40-1215 | |
|---|---|
DigiKey Part Number | 179-ULP40-1215-ND |
Manufacturer | |
Manufacturer Product Number | ULP40-1215 |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP40-1215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,68000 | € 25,68 |
| 5 | € 24,46200 | € 122,31 |
| 10 | € 23,95400 | € 239,54 |
| 25 | € 23,29840 | € 582,46 |
| 50 | € 22,81420 | € 1 140,71 |
| 128 | € 22,17375 | € 2 838,24 |
| 256 | € 21,71305 | € 5 558,54 |
| Unit Price without VAT: | € 25,68000 |
|---|---|
| Unit Price with VAT: | € 31,07280 |

