Parametric Equivalent

SWI6-12-E-P11 | |
|---|---|
DigiKey Part Number | 179-SWI6-12-E-P11-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-12-E-P11 |
Description | AC-DC, 12 VDC, 0.6 A, SW, WALL-P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 7 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.20" L x 1.10" W x 2.36" H (56.0mm x 28.0mm x 60.0mm) |
Voltage - Output 12V | Approval Agency CE |
Current - Output (Max) 600mA | Standard Number 62368-1 |
Power (Watts) 7 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6-12-E-P6 | Bel Power Solutions | 0 | 179-SWI6-12-E-P6-ND | € 10,14557 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 12,40159 | € 12 401,59 |
| Unit Price without VAT: | € 12,40159 |
|---|---|
| Unit Price with VAT: | € 15,00592 |
