Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWH15-5B-NB-P6 | |
|---|---|
DigiKey Part Number | 179-SWH15-5B-NB-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-5B-NB-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-5B-NB-P6 Models |
Category | Power (Watts) 15 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 70.9" (1.80m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 5V | Size / Dimension 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) |
Current - Output (Max) 3A | Approval Agency cULus, FCC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-5B-NW-P6 | Bel Power Solutions | 0 | 179-SWH15-5B-NW-P6-ND | € 13,16679 | Parametric Equivalent |
| SWH24-5-NB-P6 | Bel Power Solutions | 0 | 179-SWH24-5-NB-P6-ND | € 12,53351 | Parametric Equivalent |
| SWH24-5-NW-P6 | Bel Power Solutions | 0 | 179-SWH24-5-NW-P6-ND | € 12,75780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | € 12,41477 | € 6 952,27 |
| Unit Price without VAT: | € 12,41477 |
|---|---|
| Unit Price with VAT: | € 15,02187 |

